EROP3CSAV is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Apex Tool Group
In Stock: 582
Unit Price: 4,48000 €
Tweezers Acid Resistant, Anti-Magnetic Pointed Very Fine 4.25" (108.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EROP3CSAV

DigiKey Part Number
EROP3CSAV-ND
Manufacturer
Manufacturer Product Number
EROP3CSAV
Description
TWEEZER POINTED VERY FINE 4.25"
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic Pointed Very Fine 4.25" (108.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Obsolete
Features
Acid Resistant, Anti-Magnetic
Tip Style
Pointed
Tip Type
Very Fine
Tip Shape
Straight
Length - Overall
4.25" (108.0mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes