EROP2ASAV is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Apex Tool Group
In Stock: 9
Unit Price: 5,16000 €
Tweezers Acid Resistant, Anti-Magnetic Flat Rounded 4.75" (120.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EROP2ASAV

DigiKey Part Number
EROP2ASAV-ND
Manufacturer
Manufacturer Product Number
EROP2ASAV
Description
TWEEZER FLAT ROUNDED 4.75"
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic Flat Rounded 4.75" (120.7mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Obsolete
Features
Acid Resistant, Anti-Magnetic
Tip Style
Flat
Tip Type
Rounded
Tip Shape
Straight
Length - Overall
4.75" (120.7mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes