
EPH112 | |
|---|---|
DigiKey Part Number | EPH112-ND |
Manufacturer | |
Manufacturer Product Number | EPH112 |
Description | LONG CONICK TIP |
Customer Reference | |
Detailed Description | Soldering Tip Micro Fine For EC1301, EC1302 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tip Type | Soldering | |
Tip Shape | Micro Fine | |
Height | - | |
Width | - | |
Length | 0.625" (15.88mm) | |
Diameter | 0.015" (0.38mm) OD | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | EC1301, EC1302 |

