



EPH101 | |
|---|---|
DigiKey Part Number | EPH101-ND |
Manufacturer | |
Manufacturer Product Number | EPH101 |
Description | TIP REPLACEMENT MICROPOINT .015" |
Customer Reference | |
Detailed Description | Soldering Tip Conical For EC3001, EC1301, EC1302A, EC1302B |
Category | Tip Type Soldering |
Manufacturer Apex Tool Group | Tip Shape Conical |
Series | Length 0.437" (11.10mm) |
Packaging Bulk | Diameter 0.016" (0.40mm) OD |
Part Status Obsolete | For Use With/Related Products EC3001, EC1301, EC1302A, EC1302B |

