
EMS54N | |
|---|---|
DigiKey Part Number | EMS54N-ND |
Manufacturer | |
Manufacturer Product Number | EMS54N |
Description | CUTTER SIDE OVAL SEMI FLUSH 5.5" |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Semi Flush 5.50" (140.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Semi Flush | |
Length - Overall | 5.50" (140.0mm) | |
Features | ESD Safe | |
Capacity | 22 AWG Copper Wire, 20 AWG Steel Wire | |
Weight | 0.96 lb (435.45 g) |


