
EMD | |
|---|---|
DigiKey Part Number | EMD-ND |
Manufacturer | |
Manufacturer Product Number | EMD |
Description | TIP REPLACEMENT CONICAL .015" |
Customer Reference | |
Detailed Description | Soldering Tip Conical For |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tip Type | Soldering | |
Tip Shape | Conical | |
Height | - | |
Width | - | |
Length | - | |
Diameter | 0.015" (0.38mm) OD | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | - |

