
ELN54GN | |
|---|---|
DigiKey Part Number | ELN54GN-ND |
Manufacturer | |
Manufacturer Product Number | ELN54GN |
Description | PLIER 6 1/2 LONG NOSE ELN54G |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronics Pliers Long Nose Smooth 6.50" (165.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Electronics | |
Tip Type | Long Nose | |
Tip Shape | Straight | |
Jaw Type | Smooth | |
Features | Ergonomic, ESD Safe, Soft Grips | |
Length | 6.50" (165.0mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 56,88500 € | 341,31 € |
| Unit Price without VAT: | 56,88500 € |
|---|---|
| Unit Price with VAT: | 67,69315 € |


