EGA54JN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Apex Tool Group
In Stock: 27
Unit Price: 104,67000 €
Datasheet
Tip (Oblique) Cutter Angled Flush 5.50" (140.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGA54JN

DigiKey Part Number
EGA54JN-ND
Manufacturer
Manufacturer Product Number
EGA54JN
Description
CUTTER TIP ANGLED FLUSH 5.5"
Customer Reference
Detailed Description
Tip (Oblique) Cutter Angled Flush 5.50" (140.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shape
Angled
Manufacturer
Apex Tool Group
Cut Edge
Flush
Series
Length - Overall
5.50" (140.0mm)
Packaging
Bulk
Features
ESD Safe
Part Status
Obsolete
Capacity
22 AWG Copper Wire, 20 AWG Steel Wire
Type
Tip (Oblique)
Weight
0.96 lb (435.45 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2404EApex Tool Group272404E-ND104,67000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes