
ECP101 | |
|---|---|
DigiKey Part Number | ECP101-ND |
Manufacturer | |
Manufacturer Product Number | ECP101 |
Description | TOOL HAND CRIMPER 10-22AWG SIDE |
Customer Reference | |
Detailed Description | Hand Crimper Tool Terminals Adjustable |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Apex Tool Group | For Use With/Related Products Terminals |
Series | Wire Gauge or Range - AWG 10-22 AWG |
Packaging Bulk | Ratcheting No Ratchet |
Part Status Obsolete | Wire Entry Location Side Entry |
Tool Method Manual | Features Adjustable |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA1305 | Tempo Communications | 21 | PA1305-ND | 59,10000 € | Similar |


