
E5CSA | |
|---|---|
DigiKey Part Number | 72-E5CSA-ND |
Manufacturer | |
Manufacturer Product Number | E5CSA |
Description | TWEEZER,ERGO GRIP,FINE TIP,ANTI- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tweezers ESD Safe Pointed Fine 4.50" (114.3mm) |
Category | Features ESD Safe |
Manufacturer Apex Tool Group | Tip Style Pointed |
Series | Tip Type Fine |
Packaging Bulk | Tip Shape Straight |
Part Status Active | Length - Overall 4.50" (114.3mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,50000 € | 42,50 € |
| Unit Price without VAT: | 42,50000 € |
|---|---|
| Unit Price with VAT: | 50,57500 € |

