
E595E | |
|---|---|
DigiKey Part Number | E595E-ND |
Manufacturer | |
Manufacturer Product Number | E595E |
Description | CUTTER SIDE TPRD FULL FLUSH 4.5" |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered Full Flush 4.50" (114.3mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Side (Diagonal) | |
Shape | Tapered | |
Cut Edge | Full Flush | |
Length - Overall | 4.50" (114.3mm) | |
Features | Soft Grips | |
Capacity | - | |
Weight | 0.17 lb (77.11 g) |


