
DST2 | |
|---|---|
DigiKey Part Number | DST2-ND |
Manufacturer | |
Manufacturer Product Number | DST2 |
Description | SOLDERING TIPS |
Customer Reference | |
Detailed Description | Desoldering Tip Tiplet For DS40, DS60, DSTCP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tip Type | Desoldering | |
Tip Shape | Tiplet | |
Height | - | |
Width | - | |
Length | 0.500" (12.70mm) | |
Diameter | 0.046" (1.16mm) ID, 0.095" (2.41mm) OD | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | DS40, DS60, DSTCP |

