
DST1 | |
|---|---|
DigiKey Part Number | DST1-ND |
Manufacturer | |
Manufacturer Product Number | DST1 |
Description | SOLDERING TIPS |
Customer Reference | |
Detailed Description | Desoldering Tip Tiplet For DS40, DS60, DSTCP |
Category | Tip Type Desoldering |
Manufacturer Apex Tool Group | Tip Shape Tiplet |
Series | Length 0.500" (12.70mm) |
Packaging Bulk | Diameter 0.038" (0.97mm) ID, 0.076" (1.93mm) OD |
Part Status Obsolete | For Use With/Related Products DS40, DS60, DSTCP |

