
DS116 | |
|---|---|
DigiKey Part Number | DS116-ND |
Manufacturer | |
Manufacturer Product Number | DS116 |
Description | TIP LET DESOLDER .098X.045 |
Customer Reference | |
Detailed Description | Desoldering Tip Tiplet For DS80, DSV80 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tip Type | Desoldering | |
Tip Shape | Tiplet | |
Height | - | |
Width | - | |
Length | 0.500" (12.70mm) | |
Diameter | 0.045" (1.14mm) ID, 0.098" (2.49mm) OD | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | DS80, DSV80 |

