
DS111 | |
|---|---|
DigiKey Part Number | DS111-ND |
Manufacturer | |
Manufacturer Product Number | DS111 |
Description | TOOL TIPLETS FOR DESOLDERING |
Customer Reference | |
Detailed Description | Desoldering Tip Tiplet For DS80, DSV80 |
Category | Tip Type Desoldering |
Manufacturer Apex Tool Group | Tip Shape Tiplet |
Series | Length 0.500" (12.70mm) |
Packaging Bulk | Diameter 0.025" (0.63mm) ID, 0.098" (2.48mm) OD |
Part Status Obsolete | For Use With/Related Products DS80, DSV80 |

