
D2210 | |
|---|---|
DigiKey Part Number | D2210-ND |
Manufacturer | |
Manufacturer Product Number | D2210 |
Description | DIE SET REPLACEMENT D2210 |
Customer Reference | |
Detailed Description | Tool Die Set For Splices and Terminals, 10-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Die Set | |
For Use With/Related Products | Splices and Terminals, 10-22 AWG | |
Specifications | - | |
Compatible Tools | MAC2210 | |
Cable Group | - |

