
CTK30SET | |
|---|---|
DigiKey Part Number | CTK30SET-ND |
Manufacturer | |
Manufacturer Product Number | CTK30SET |
Description | SOCKT SET W/HNDL 12PNT 3/8" 30PC |
Customer Reference | |
Detailed Description | Socket Set 5/16" ~ 13/16", 9mm ~ 19mm 12 Point Socket 3/8" Drive 30 Pieces |
Category | Range of Values 5/16" ~ 13/16", 9mm ~ 19mm |
Manufacturer Apex Tool Group | Drive Size 3/8" |
Series | Includes Extension Bars (2), Handle, Plastic Case, Spark Plug Socket |
Packaging Bulk | Features Deep, Ratcheting |
Part Status Obsolete | Quantity 30 Pieces |
Type Socket Set | Weight 6.2 lbs (2.8 kg) |
Tip Type 12 Point Socket |

