
CTK16 | |
|---|---|
DigiKey Part Number | 72-CTK16-ND |
Manufacturer | |
Manufacturer Product Number | CTK16 |
Description | SOCKET ACCESSORY SET,16PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Set 12.7mm Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | - | |
Range of Values | - | |
Drive Size | 12.7mm | |
Includes | Handle | |
Features | Chrome Finish | |
Quantity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,03000 € | 108,03 € |
| Unit Price without VAT: | 108,03000 € |
|---|---|
| Unit Price with VAT: | 128,55570 € |

