
CT6E6 | |
|---|---|
DigiKey Part Number | CT6E6-ND |
Manufacturer | |
Manufacturer Product Number | CT6E6 |
Description | CT6E6 TIP (W100D) |
Customer Reference | |
Detailed Description | Soldering Tip Screwdriver For W100P, WLC100 |
Datasheet | Datasheet |
Category | Tip Shape Screwdriver |
Manufacturer Apex Tool Group | Width 0.250" (6.35mm) |
Series | Length 1.375" (34.93mm) |
Packaging Bulk | Temperature Range 600°F (316°C) |
Part Status Obsolete | For Use With/Related Products W100P, WLC100 |
Tip Type Soldering |

