
CSWS9N | |
|---|---|
DigiKey Part Number | CSWS9N-ND |
Manufacturer | |
Manufacturer Product Number | CSWS9N |
Description | 27PC,3/8" DRIVE SCKT WR SET,STD/ |
Customer Reference | |
Detailed Description | Socket Set 8mm ~ 19mm 6 Point Socket, 12 Point Socket 3/8" Drive 27 Pieces |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Socket Set | |
Tip Type | 6 Point Socket, 12 Point Socket | |
Range of Values | 8mm ~ 19mm | |
Drive Size | 3/8" | |
Includes | - | |
Features | - | |
Quantity | 27 Pieces | |
Weight | - |

