
CSWS3C | |
|---|---|
DigiKey Part Number | 72-CSWS3C-ND |
Manufacturer | |
Manufacturer Product Number | CSWS3C |
Description | SCKT WRNCH SET,27PC,1/4"DR,STD/D |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Set 6.35mm Drive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | - | |
Range of Values | - | |
Drive Size | 6.35mm | |
Includes | - | |
Features | Chrome Finish | |
Quantity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,52000 € | 47,52 € |
| Unit Price without VAT: | 47,52000 € |
|---|---|
| Unit Price with VAT: | 56,54880 € |

