
CSWS14SAE12 | |
|---|---|
DigiKey Part Number | 72-CSWS14SAE12-ND |
Manufacturer | |
Manufacturer Product Number | CSWS14SAE12 |
Description | 12PC 1/4 SWS SET 6PT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Set 6.35mm Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | - | |
Range of Values | - | |
Drive Size | 6.35mm | |
Includes | - | |
Features | Chrome Finish | |
Quantity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,81000 € | 40,81 € |
| Unit Price without VAT: | 40,81000 € |
|---|---|
| Unit Price with VAT: | 48,56390 € |

