MFR Recommended

CSR2 | |
|---|---|
DigiKey Part Number | CSR2-ND |
Manufacturer | |
Manufacturer Product Number | CSR2 |
Description | SOCKET 1/2" DR 17.5" |
Customer Reference | |
Detailed Description | Socket 17.50" (444.5mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Socket | |
Tip Type | - | |
Size | - | |
Drive Size | 1/2" | |
Length | 17.50" (444.5mm) | |
Features | - | |
Weight | - |

