
CSDS56V | |
|---|---|
DigiKey Part Number | CSDS56V-ND |
Manufacturer | |
Manufacturer Product Number | CSDS56V |
Description | SCREWDRIVER,5/16"X6",SQ SHAFT SL |
Customer Reference | |
Detailed Description | 5/16" Slotted Screwdriver |
Category | Tool Type Screwdriver |
Manufacturer Apex Tool Group | Tip Type Slotted |
Packaging Bulk | Size 5/16" |
Part Status Obsolete | Length - Blade 6.00" (152.4mm) |

