
CSDS44V | |
|---|---|
DigiKey Part Number | CSDS44V-ND |
Manufacturer | |
Manufacturer Product Number | CSDS44V |
Description | SCREWDRIVER,1/4"X4",SQ SHAFT SLO |
Customer Reference | |
Detailed Description | 1/4" Slotted Screwdriver |
Category | Tool Type Screwdriver |
Manufacturer Apex Tool Group | Tip Type Slotted |
Packaging Bulk | Size 1/4" |
Part Status Obsolete | Length - Blade 4.00" (101.6mm) |

