
CSDP48V | |
|---|---|
DigiKey Part Number | CSDP48V-ND |
Manufacturer | |
Manufacturer Product Number | CSDP48V |
Description | SCREWDRIVER,NO.2X8",PHILLIPS,CAR |
Customer Reference | |
Detailed Description | #2 Phillips Screwdriver |
Category | Tool Type Screwdriver |
Manufacturer Apex Tool Group | Tip Type Phillips |
Packaging Bulk | Size #2 |
Part Status Obsolete | Length - Blade 8.00" (203.2mm) |

