Image for CSDP46V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSDP46V

DigiKey Part Number
CSDP46V-ND
Manufacturer
Manufacturer Product Number
CSDP46V
Description
SCREWDRIVER,NO.2X6",PHILLIPS,CAR
Customer Reference
Detailed Description
#2 Phillips Screwdriver
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Screwdriver
Tip Type
Phillips
Size
#2
Length - Blade
4.00" (101.6mm)
Length - Overall
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.