
CSDP44 | |
|---|---|
DigiKey Part Number | CSDP44-ND |
Manufacturer | |
Manufacturer Product Number | CSDP44 |
Description | SCREWDRIVER,NO.2X4",PHILLIPS,BUL |
Customer Reference | |
Detailed Description | #2 Phillips Screwdriver |
Category | Tool Type Screwdriver |
Manufacturer Apex Tool Group | Tip Type Phillips |
Packaging Bulk | Size #2 |
Part Status Obsolete | Length - Blade 4.00" (101.6mm) |

