
CSDP41V | |
|---|---|
DigiKey Part Number | CSDP41V-ND |
Manufacturer | |
Manufacturer Product Number | CSDP41V |
Description | SCREWDRIVER,NO.2X1-1/4",PHILLIPS |
Customer Reference | |
Detailed Description | #2 Phillips Screwdriver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #2 | |
Length - Blade | 1.25" (31.8mm) | |
Length - Overall | - | |
Features | - | |
Weight | - |


