
CSD58V | |
|---|---|
DigiKey Part Number | CSD58V-ND |
Manufacturer | |
Manufacturer Product Number | CSD58V |
Description | SCREWDRIVER,3/8"X8",SLOTTED,CARD |
Customer Reference | |
Detailed Description | 3/8" Slotted Screwdriver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 3/8" | |
Length - Blade | 8.00" (203.2mm) | |
Length - Overall | - | |
Features | - | |
Weight | - |

