
CSD36 | |
|---|---|
DigiKey Part Number | CSD36-ND |
Manufacturer | |
Manufacturer Product Number | CSD36 |
Description | SCREWDRIVER,3/16"X6",BULK |
Customer Reference | |
Detailed Description | 3/16" Slotted Screwdriver |
Category | Tool Type Screwdriver |
Manufacturer Apex Tool Group | Tip Type Slotted |
Packaging Bulk | Size 3/16" |
Part Status Obsolete | Length - Blade 6.00" (152.4mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDC-3166 | Jonard Tools | 0 | K573-ND | 6,39000 € | Similar |


