
CRW6N | |
|---|---|
DigiKey Part Number | CRW6N-ND |
Manufacturer | |
Manufacturer Product Number | CRW6N |
Description | HANDLE 3/8" DRIVE 9" |
Customer Reference | |
Detailed Description | Handle Torx® 9.00" (228.6mm) |
Category | Tool Type Handle |
Manufacturer Apex Tool Group | Tip Type Torx® |
Packaging Bulk | Drive Size 3/8" |
Part Status Obsolete | Length 9.00" (228.6mm) |

