
CRW4N | |
|---|---|
DigiKey Part Number | CRW4N-ND |
Manufacturer | |
Manufacturer Product Number | CRW4N |
Description | HANDLE 1/4" DRIVE SPINNER 7" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Handle Torx® 7.00" (177.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Handle | |
Tip Type | Torx® | |
Size | - | |
Drive Size | 1/4" | |
Length | 7.00" (177.8mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,99000 € | 7,99 € |
| Unit Price without VAT: | 7,99000 € |
|---|---|
| Unit Price with VAT: | 9,50810 € |

