
CRW25C | |
|---|---|
DigiKey Part Number | 72-CRW25C-ND |
Manufacturer | |
Manufacturer Product Number | CRW25C |
Description | MAGNETIC BIT DRIVER,1/4" DR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1/4" Hex Bit, Screwdriver Drive 8.50" (215.9mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Screwdriver | |
Tip Type | Hex | |
Tip Size | 1/4" | |
Drive Size | - | |
Length - Overall | 8.50" (215.9mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,23000 € | 8,23 € |
| Unit Price without VAT: | 8,23000 € |
|---|---|
| Unit Price with VAT: | 9,79370 € |

