
CRW24N | |
|---|---|
DigiKey Part Number | CRW24N-ND |
Manufacturer | |
Manufacturer Product Number | CRW24N |
Description | HANDLE 3/4" DR 20.08" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Handle Torx® 20.08" (510.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Handle | |
Tip Type | Torx® | |
Size | - | |
Drive Size | 3/4" | |
Length | 20.08" (510.0mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 60,02000 € | 120,04 € |
| Unit Price without VAT: | 60,02000 € |
|---|---|
| Unit Price with VAT: | 71,42380 € |

