
CRW19N | |
|---|---|
DigiKey Part Number | CRW19N-ND |
Manufacturer | |
Manufacturer Product Number | CRW19N |
Description | HANDLE RATCHETING 20" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Handle Torx® Ratcheting 20.00" (508.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Handle | |
Tip Type | Torx® | |
Size | - | |
Drive Size | 3/4" | |
Length | 20.00" (508.0mm) | |
Features | Ratcheting | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 114,98500 € | 229,97 € |
| Unit Price without VAT: | 114,98500 € |
|---|---|
| Unit Price with VAT: | 136,83215 € |

