
CRW16N | |
|---|---|
DigiKey Part Number | CRW16N-ND |
Manufacturer | |
Manufacturer Product Number | CRW16N |
Description | BREAKER BAR TORX 18" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Breaker Bar Torx® 18.00" (457.2mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Breaker Bar | |
Tip Type | Torx® | |
Size | - | |
Drive Size | 1/2" | |
Length | 18.00" (457.2mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 32,85833 € | 197,15 € |
| Unit Price without VAT: | 32,85833 € |
|---|---|
| Unit Price with VAT: | 39,10141 € |

