
CR38 | |
|---|---|
DigiKey Part Number | 72-CR38-ND |
Manufacturer | |
Manufacturer Product Number | CR38 |
Description | RATCHET,3/8"DR,72T,QR,TEAR DROP, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Handle Chrome Finish 8.50" (216.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Handle | |
Tip Type | - | |
Size | - | |
Drive Size | 3/8" | |
Length | 8.50" (216.0mm) | |
Features | Chrome Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,56000 € | 21,56 € |
| Unit Price without VAT: | 21,56000 € |
|---|---|
| Unit Price with VAT: | 25,65640 € |

