
CR1V | |
|---|---|
DigiKey Part Number | CR1V-ND |
Manufacturer | |
Manufacturer Product Number | CR1V |
Description | SCREWDRIVER PHIL SLOT #3 3/16" |
Customer Reference | |
Detailed Description | #1, 3/16" Phillips, Slotted Screwdriver 7.25" (184.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Phillips, Slotted | |
Size | #1, 3/16" | |
Length - Blade | 2.81" (71.4mm) | |
Length - Overall | 7.25" (184.2mm) | |
Features | Reversible | |
Weight | 0.3 lb (136.08 g) |

