
CR14 | |
|---|---|
DigiKey Part Number | 72-CR14-ND |
Manufacturer | |
Manufacturer Product Number | CR14 |
Description | RATCHET,1/4"DR,72T,QR,TEAR DROP, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Handle Chrome Finish 5.00" (127.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Handle | |
Tip Type | - | |
Size | - | |
Drive Size | 1/4" | |
Length | 5.00" (127.0mm) | |
Features | Chrome Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 € | 18,90 € |
| Unit Price without VAT: | 18,90000 € |
|---|---|
| Unit Price with VAT: | 22,49100 € |

