
CND2V | |
|---|---|
DigiKey Part Number | CND2V-ND |
Manufacturer | |
Manufacturer Product Number | CND2V |
Description | NUTDRIVER,1/4",HOLLOW SHAFT,CUSH |
Customer Reference | |
Detailed Description | 1/4" Hex Socket Screwdriver 9.45" (240.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Hex Socket | |
Size | 1/4" | |
Length - Blade | 3.00" (76.2mm) | |
Length - Overall | 9.45" (240.0mm) | |
Features | - | |
Weight | - |

