Electronics Pliers Bent Nose Smooth 5.00" (127.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CN255GN

DigiKey Part Number
CN255GN-ND
Manufacturer
Manufacturer Product Number
CN255GN
Description
PLIER 5 BENT CHAIN NOSE CN255G
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Electronics Pliers Bent Nose Smooth 5.00" (127.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Active
Tool Type
Electronics
Tip Type
Bent Nose
Tip Shape
Angled 60°
Jaw Type
Smooth
Features
Soft Grips
Length
5.00" (127.0mm)
Weight
0.1 lb (45.36 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
648,52000 €291,12 €
Manufacturers Standard Package
Unit Price without VAT:48,52000 €
Unit Price with VAT:57,73880 €