
CMB4V | |
|---|---|
DigiKey Part Number | CMB4V-ND |
Manufacturer | |
Manufacturer Product Number | CMB4V |
Description | MULTI-BIT SCREWDRIVER,4-IN-1,CD |
Customer Reference | |
Detailed Description | 3/16", 9/32", #1, #2 Phillips, Slotted Screwdriver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Phillips, Slotted | |
Size | 3/16", 9/32", #1, #2 | |
Length - Blade | - | |
Length - Overall | - | |
Features | - | |
Weight | - |

