
CIMSDPH | |
|---|---|
DigiKey Part Number | 72-CIMSDPH-ND |
Manufacturer | |
Manufacturer Product Number | CIMSDPH |
Description | SCRDR, PH2X4", IMPACT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | #2 Phillips Screwdriver 8.50" (215.9mm) |
Category | Tip Type Phillips |
Manufacturer Apex Tool Group | Size #2 |
Packaging Bulk | Length - Blade 4.00" (101.6mm) |
Part Status Active | Length - Overall 8.50" (215.9mm) |
Tool Type Screwdriver | Features Impact Resistant, Soft Grip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,02000 € | 31,02 € |
| Unit Price without VAT: | 31,02000 € |
|---|---|
| Unit Price with VAT: | 36,91380 € |

