Image for CIMS28 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIMS28

DigiKey Part Number
CIMS28-ND
Manufacturer
Manufacturer Product Number
CIMS28
Description
1/2" DRIVE,12MM DEEP IMPACT SOCK
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
-
Tip Type
-
Size
-
Drive Size
-
Length
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.