
CHT2 | |
|---|---|
DigiKey Part Number | CHT2-ND |
Manufacturer | |
Manufacturer Product Number | CHT2 |
Description | TIP CONICAL COLD HEAT FOR CHT100 |
Customer Reference | |
Detailed Description | Soldering Tip Conical 61° For |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tip Type | Soldering | |
Tip Shape | Conical 61° | |
Height | - | |
Width | - | |
Length | - | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | - |

