MFR Recommended

CHBS7N | |
|---|---|
DigiKey Part Number | CHBS7N-ND |
Manufacturer | |
Manufacturer Product Number | CHBS7N |
Description | HEX BIT SOCKET,4MM,3/8" DRIVE |
Customer Reference | |
Detailed Description | 4mm Hex Socket Bit, Insert 3/8" Drive 1.90" (48.3mm) |
Category | Tool Type Bit, Insert |
Manufacturer Apex Tool Group | Tip Type Hex Socket |
Series | Tip Size 4mm |
Packaging Bulk | Drive Size 3/8" |
Part Status Obsolete | Length - Overall 1.90" (48.3mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80425 | Apex Tool Group | 0 | 80425-ND | 9,55300 € | MFR Recommended |

