Image for CHBS5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHBS5

DigiKey Part Number
CHBS5-ND
Manufacturer
Manufacturer Product Number
CHBS5
Description
SOCKET HEX 5/16"
Customer Reference
Detailed Description
Socket Hex 5/16"
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Socket
Tip Type
Hex
Size
5/16"
Drive Size
3/8"
Length
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.