
CHBS11 | |
|---|---|
DigiKey Part Number | CHBS11-ND |
Manufacturer | |
Manufacturer Product Number | CHBS11 |
Description | SOCKET HEX 8MM 3/8" DR |
Customer Reference | |
Detailed Description | Socket Hex 8mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Socket | |
Tip Type | Hex | |
Size | 8mm | |
Drive Size | 3/8" | |
Length | - | |
Features | - | |
Weight | - |

