
CFCH30 | |
|---|---|
DigiKey Part Number | 72-CFCH30-ND |
Manufacturer | |
Manufacturer Product Number | CFCH30 |
Description | CHISEL, 3" X 12", FLOORING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Chisel Tool | |
For Use With/Related Products | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,98000 € | 24,98 € |
| Unit Price without VAT: | 24,98000 € |
|---|---|
| Unit Price with VAT: | 29,72620 € |

